onsemi 600 V 2 A Diode Switching 2-Pin DO-214AA MURS260T3G

Subtotal (1 reel of 2500 units)*

€310.00

(exc. VAT)

€382.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.124€310.00

*price indicative

RS Stock No.:
163-2549
Mfr. Part No.:
MURS260T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AA

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Rectifier Type

Switching

Pin Count

2

Peak Reverse Current Ir

5μA

Maximum Forward Voltage Vf

1.45V

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

35A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

75ns

Standards/Approvals

No

Width

3.56mm

Length

4.32mm

Height

2.13mm

Automotive Standard

AEC-Q101

Rectifier Diodes, 2A to 3A, ON Semiconductor


Standards

Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy