STMicroelectronics 45V 20A, Dual Schottky Diode, 3-Pin TO-220ABFP STPS2045CFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
486-2537
Mfr. Part No.:
STPS2045CFP
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mounting Type

Through Hole

Package Type

TO-220ABFP

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy