ROHM 400 V 500 mA Diode General Purpose 5-Pin TSMD RR274EA-400TR
- RS Stock No.:
- 700-2781
- Mfr. Part No.:
- RR274EA-400TR
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-2781
- Mfr. Part No.:
- RR274EA-400TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TSMD | |
| Maximum Continuous Forward Current If | 500mA | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Isolated | |
| Series | RR274EA | |
| Rectifier Type | General Purpose | |
| Pin Count | 5 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 8A | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TSMD | ||
Maximum Continuous Forward Current If 500mA | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Isolated | ||
Series RR274EA | ||
Rectifier Type General Purpose | ||
Pin Count 5 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 8A | ||
Peak Reverse Current Ir 10μA | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Height 850μm | ||
Automotive Standard No | ||
Rectifier Diodes, ROHM
Diodes and Rectifiers, ROHM Semiconductor
Related links
- ROHM 400 V 8 A Diode General Purpose 5-Pin Surface Mount RR274EA-400TR
- ROHM 400 V 1 A Rectifying Diode General Purpose 2-Pin SOD-123 RR264MM-400TR
- Vishay 400 V 500 mA Diode General Purpose 2-Pin DO-213AA BYM07-400-E3/98
- ROHM 100 V 500 mA Diode General Purpose 2-Pin TUMD2M RF05VAM1STR
- ROHM 200 V 500 mA Diode General Purpose 2-Pin TUMD2M RF05VAM2STR
- ROHM 400 V 200 mA Rectifier Diode General Purpose 2-Pin TUMD2SM RRE02VSM4STR
- onsemi 150 V 500 mA Diode General Purpose 2-Pin DO-35 FDH400TR
- onsemi 125 V 500 mA Diode General Purpose 2-Pin DO-35 FDH333TR
