Wolfspeed 600 V 3 A Diode Schottky 3-Pin DPAK C3D03060E
- RS Stock No.:
- 702-7456
- Mfr. Part No.:
- C3D03060E
- Manufacturer:
- Wolfspeed
Get a bulk buy discount
Add 10 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.00
(exc. VAT)
€3.68
(inc. VAT)
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €1.50 | €3.00 | - |
| 10 - 18 | €1.30 | €2.60 | €2.00 |
| 20 - 98 | €1.24 | €2.48 | €5.20 |
| 100 - 198 | €1.145 | €2.29 | €35.50 |
| 200 + | €1.085 | €2.17 | €83.00 |
*price indicative
- RS Stock No.:
- 702-7456
- Mfr. Part No.:
- C3D03060E
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 2.4V | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.34mm | |
| Width | 7.52mm | |
| Standards/Approvals | No | |
| Height | 2.39mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 2.4V | ||
Maximum Operating Temperature 175°C | ||
Length 7.34mm | ||
Width 7.52mm | ||
Standards/Approvals No | ||
Height 2.39mm | ||
Automotive Standard AEC-Q101 | ||
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 600 V 3 A Diode Schottky 3-Pin DPAK
- Wolfspeed 600 V 2 A Diode Schottky 3-Pin DPAK
- Wolfspeed 600 V 4 A Diode Schottky 3-Pin DPAK C3D04060E
- Wolfspeed 600 V 2 A Diode Schottky 3-Pin DPAK C3D02060E
- Wolfspeed 600 V 6 A Diode Schottky 3-Pin D2PAK
- Wolfspeed 600 V 10 A Diode Schottky 3-Pin D2PAK
- Wolfspeed 600 V 20 A Diode Schottky 3-Pin TO-247
- Wolfspeed 600 V 6 A Diode Schottky 3-Pin D2PAK C3D06060G
