DiodesZetex 100 V 10 A Diode Schottky Rectifier 3-Pin DPAK SBR10100CTL-13
- RS Stock No.:
- 770-5207
- Mfr. Part No.:
- SBR10100CTL-13
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 100 more to save €4.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
Temporarily out of stock
- 630 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.514 | €5.14 | - |
| 100 - 240 | €0.473 | €4.73 | €4.10 |
| 250 + | €0.444 | €4.44 | €17.50 |
*price indicative
- RS Stock No.:
- 770-5207
- Mfr. Part No.:
- SBR10100CTL-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | 10A SBR | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 25mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.7mm | |
| Height | 2.39mm | |
| Standards/Approvals | FBI | |
| Width | 6.2mm | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series 10A SBR | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 25mA | ||
Maximum Operating Temperature 175°C | ||
Length 6.7mm | ||
Height 2.39mm | ||
Standards/Approvals FBI | ||
Width 6.2mm | ||
Automotive Standard AEC | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 10 A Diode General Purpose 3-Pin DPAK SBR10100CTL-13
- DiodesZetex 100 V 15 A Diode General Purpose 3-Pin DPAK SBR15U100CTL-13
- DiodesZetex 100 V 12 A Diode General Purpose 3-Pin PowerDI5 SBR12U100P5-13
- DiodesZetex 150 V 10 A Diode General Purpose 3-Pin DPAK SBR10150CTL-13
- DiodesZetex 45 V 10 A Diode General Purpose 3-Pin DPAK SBR1045D1-13
- STMicroelectronics 100 V 20 A Diode General Purpose 3-Pin DPAK FERD20H100SB-TR
- STMicroelectronics 100 V 30 A Diode General Purpose 3-Pin DPAK FERD30H100SB-TR
- DiodesZetex 100 V 1.5 A Diode General Purpose 2-Pin DO-214AC S2BA-13-F
