onsemi 100 V 3 A Diode Schottky 2-Pin DO-214AB NRVBS3100T3G

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.02

(exc. VAT)

€6.17

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,910 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90€0.502€5.02
100 - 240€0.432€4.32
250 - 490€0.374€3.74
500 - 990€0.33€3.30
1000 +€0.304€3.04

*price indicative

Packaging Options:
RS Stock No.:
781-1131
Mfr. Part No.:
NRVBS3100T3G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

790mV

Peak Reverse Current Ir

5mA

Peak Non-Repetitive Forward Surge Current Ifsm

130A

Maximum Operating Temperature

175°C

Length

7.11mm

Height

2.26mm

Width

6.1mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

ON Semiconductor Schottky Barrier Diodes


This ON Semiconductor Schottky power rectifier employs the Schottky barrier principle using a barrier metal to create the best forward voltage drop−reverse current exchange. Suitable for low voltage, high-frequency rectification as well as a freewheeling and polarity protection diode in a range of surface mount applications wherever a more Compact size and weight are key.

• Pb-Free

• Designed for Optimal Automated Board Assembly

• Stress protection guarding

• Epoxy Moulded Case

• Lightweight 11.7mg package

Standards

Products with NSV-, SBR- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy