onsemi 100 V 3 A General Purpose Rectifiers General Purpose 2-Pin DO-214AB S3B
- RS Stock No.:
- 806-1977
- Mfr. Part No.:
- S3B
- Manufacturer:
- onsemi
Add 250 more to save 45%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€28.90
(exc. VAT)
€35.55
(inc. VAT)
- Final 1,800 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | €0.578 | €28.90 | - |
| 250 - 450 | €0.313 | €15.65 | 45% |
| 500 - 2450 | €0.297 | €14.85 | 48% |
| 2500 - 4950 | €0.241 | €12.05 | 58% |
| 5000 + | €0.217 | €10.85 | 62% |
*price indicative
- RS Stock No.:
- 806-1977
- Mfr. Part No.:
- S3B
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Surface | |
| Product Type | General Purpose Rectifiers | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | S3A - S3M | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.25mm | |
| Length | 7.15mm | |
| Height | 2.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Surface | ||
Product Type General Purpose Rectifiers | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series S3A - S3M | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Peak Reverse Current Ir 250μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.25mm | ||
Length 7.15mm | ||
Height 2.45mm | ||
Automotive Standard No | ||
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi 100 V 3 A General Purpose Rectifiers General Purpose 2-Pin DO-214AB
- onsemi 1 kV 3 A General Purpose Rectifiers General Purpose 2-Pin DO-214AB S3M
- onsemi 50 V 3 A General Purpose Rectifiers General Purpose 2-Pin DO-214AB S3A
- Vishay 100 V 3 A Diode General Purpose 2-Pin DO-214AB S3B-E3/57T
- onsemi 800 V 2 A General Purpose Rectifiers General Purpose 2-Pin DO-214AA S2K
- onsemi 800 V 2 A General Purpose Rectifiers General Purpose 2-Pin DO-214AA
- onsemi 100 V 3 A Diode General Purpose 2-Pin DO-201AD
- onsemi 100 V 3 A Diode General Purpose 2-Pin DO-201AD 1N5401G
