Infineon 650 V 60 A Diode Switching 3-Pin TO-220 IDP30E65D1XKSA1
- RS Stock No.:
- 133-9812
- Mfr. Part No.:
- IDP30E65D1XKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.76
(exc. VAT)
€14.47
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.352 | €11.76 |
| 50 - 120 | €1.906 | €9.53 |
| 125 - 245 | €1.786 | €8.93 |
| 250 - 495 | €1.672 | €8.36 |
| 500 + | €1.528 | €7.64 |
*price indicative
- RS Stock No.:
- 133-9812
- Mfr. Part No.:
- IDP30E65D1XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 60A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Single | |
| Series | IDP30E65D1 | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 180A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 800μA | |
| Maximum Operating Temperature | 175°C | |
| Height | 15.95mm | |
| Length | 10.2mm | |
| Width | 4.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 60A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Single | ||
Series IDP30E65D1 | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 180A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 800μA | ||
Maximum Operating Temperature 175°C | ||
Height 15.95mm | ||
Length 10.2mm | ||
Width 4.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Fast Switching Emitter Controlled Diodes, Infineon
The Infineon switching emitter controlled diodes are the Rapid 1 and the Rapid 2 families also the 600 V/1200 V Ultra-soft diodes. The diodes work in various applications from Telecom, UPS, welding, AC-DC and the Ultra-soft version works on motor drive applications up to 30 kHz.
Rapid 1 diode switches between 18kHz and 40kHz
1.35V temperature-stable forward voltage
Ideal for Power Factor Correction (PFC) topologies
The Rapid 2 diode switches between 40 kHz and 100 kHz
Low reverse recovery charge: forward voltage ratio for BiC performance
Low reverse recovery time
Low turn-on losses on the boost switch
Ultra-fast Diode 600 V/1200 V Emitter Controlled technology
Qualified according to JEDEC Standard
Good EMI behaviour
Low conduction losses
Easy paralleling
Diodes and Rectifiers, Infineon
Related links
- Infineon 650 V 60 A Diode Switching 3-Pin TO-220 IDP30E65D1XKSA1
- Infineon 650 V 30 A Diode Switching 2-Pin TO-220
- Infineon 650 V 30 A Diode Switching 2-Pin TO-220 IDP30E65D2XKSA1
- onsemi 100 V 60 A Diode Switching 3-Pin TO-220 MBR60H100CTG
- Infineon 650 V 3 A Switching Diode Schottky 2-Pin TO-220 IDH03G65C5XKSA2
- onsemi 650 V 60 A Diode Schottky 2-Pin TO-247
- onsemi 650 V 60 A Diode Schottky 2-Pin TO-247 FFSH5065A
- Infineon 650 V 30 A Diode Switching 2-Pin TO-220FP IDV30E65D2XKSA1
