Infineon 70 V 70 mA Diode Schottky 3-Pin SOT-23 BAS7004E6433HTMA1

Get a bulk buy discount

Add 20000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

€520.00

(exc. VAT)

€640.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000€0.052€520.00-
20000 - 20000€0.047€470.009%
30000 +€0.042€420.0019%

*price indicative

RS Stock No.:
261-3908
Mfr. Part No.:
BAS7004E6433HTMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mount Type

Surface

Product Type

Diode

Package Type

SOT-23

Maximum Continuous Forward Current If

70mA

Peak Reverse Repetitive Voltage Vrrm

70V

Series

BAS70

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

100nA

Maximum Forward Voltage Vf

1V

Peak Non-Repetitive Forward Surge Current Ifsm

100mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

2.4mm

Width

1mm

Length

2.9mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Infineon silicon schottky diode for high-speed switching. That device is qualified according AEC Q101 with voltage clamping and Pb-free RoHS compliant package.

High level detecting and mixing

Circuit protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy