DiodesZetex 40 V 250 mA Diode Schottky 2-Pin SOD-523 SDM20U40-7
- RS Stock No.:
- 823-1713
- Mfr. Part No.:
- SDM20U40-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 600 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.60
(exc. VAT)
€11.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 500 | €0.096 | €9.60 | - |
| 600 - 1400 | €0.092 | €9.20 | 4% |
| 1500 + | €0.069 | €6.90 | 28% |
*price indicative
- RS Stock No.:
- 823-1713
- Mfr. Part No.:
- SDM20U40-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 600mV | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Width | 900μm | |
| Standards/Approvals | FBI | |
| Length | 1.3mm | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 600mV | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Width 900μm | ||
Standards/Approvals FBI | ||
Length 1.3mm | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, up to 250mA, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 40 V 250 mA Diode Schottky 2-Pin SOD-523 SDM20U40-7
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0240V2T1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-523 NSR0340V2T1G
- DiodesZetex 40 V 30 mA Diode Schottky 2-Pin SOD-523 SDM03U40-7
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0240HT1G
- onsemi 40 V 250 mA Diode Schottky 2-Pin SOD-323 NSR0340HT1G
- DiodesZetex 40 V 650 mA Diode Low Leakage 2-Pin SOD-523 ZLLS350TA
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523 BAT54KFILM
