onsemi 1 kV 3 A General Purpose Rectifiers General Purpose 2-Pin DO-214AB S3M

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€15.40

(exc. VAT)

€18.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 23 November 2026
  • Plus 4,200 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200€0.308€15.40
250 - 450€0.167€8.35
500 - 2450€0.158€7.90
2500 +€0.128€6.40

*price indicative

Packaging Options:
RS Stock No.:
802-3323
Mfr. Part No.:
S3M
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Mount Type

Surface

Product Type

General Purpose Rectifiers

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

1kV

Diode Configuration

Single

Series

S3A - S3M

Rectifier Type

General Purpose

Pin Count

2

Peak Reverse Current Ir

250μA

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

2.5μs

Maximum Operating Temperature

150°C

Height

2.75mm

Length

7.15mm

Standards/Approvals

No

Width

6.25mm

Automotive Standard

No

Rectifier Diodes, 2A to 9A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy