onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 SB120
- RS Stock No.:
- 806-1971
- Mfr. Part No.:
- SB120
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 806-1971
- Mfr. Part No.:
- SB120
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-41 | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 20V | |
| Diode Configuration | Single | |
| Series | SB120-SB1100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Diameter | 2.72mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-41 | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 20V | ||
Diode Configuration Single | ||
Series SB120-SB1100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Diameter 2.72mm | ||
Automotive Standard No | ||
Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Related links
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 SB120
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-41 1N5817RLG
- onsemi 20 V 1 A Diode Schottky 2-Pin SOD-123FL
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC MBRA120ET3G
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12
- onsemi 20 V 1 A Diode Schottky 2-Pin DO-214AA MBRS120T3G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120LT1G
- onsemi 20 V 1 A Diode Schottky 2-Pin POWERMITE MBRM120ET3G
