onsemi 80 V 3 A Diode Schottky 2-Pin DO-214AB SS38

Get a bulk buy discount

Add 200 more to save 13%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€8.72

(exc. VAT)

€10.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,880 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 180€0.436€8.72-
200 - 480€0.376€7.5213%
500 - 980€0.326€6.5225%
1000 - 1980€0.286€5.7234%
2000 +€0.261€5.2240%

*price indicative

Packaging Options:
RS Stock No.:
808-0445
Mfr. Part No.:
SS38
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

80V

Diode Configuration

Single

Series

SS38

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

10mA

Maximum Forward Voltage Vf

850mV

Maximum Operating Temperature

150°C

Length

7.15mm

Width

6.25mm

Height

2.75mm

Standards/Approvals

No

Automotive Standard

No

Schottky Barrier Rectifier Diodes, Single, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy