STMicroelectronics 30 V 300 mA Diode Schottky 2-Pin SOD-523 BAT30KFILM
- RS Stock No.:
- 877-2586
- Distrelec Article No.:
- 304-44-830
- Mfr. Part No.:
- BAT30KFILM
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save €13.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€3.60
(exc. VAT)
€4.43
(inc. VAT)
In Stock
- Plus 24,850 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.144 | €3.60 | - |
| 250 - 1225 | €0.09 | €2.25 | €13.50 |
| 1250 - 2475 | €0.068 | €1.70 | €95.00 |
| 2500 + | €0.061 | €1.53 | €207.50 |
*price indicative
- RS Stock No.:
- 877-2586
- Distrelec Article No.:
- 304-44-830
- Mfr. Part No.:
- BAT30KFILM
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Series | BAT30 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 580mV | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.3mm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Series BAT30 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 580mV | ||
Peak Reverse Current Ir 50μA | ||
Maximum Operating Temperature 150°C | ||
Length 1.3mm | ||
Standards/Approvals No | ||
Width 900μm | ||
Height 700μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 30 V 300 mA Diode Schottky 2-Pin SOD-523 BAT30KFILM
- STMicroelectronics 40 V 300 mA Diode Schottky 2-Pin SOD-523 BAT54KFILM
- STMicroelectronics 30 V 300 mA Diode Schottky 3-Pin SC-70 BAT30CWFILM
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 PMEG3002AEB,115
- ROHM 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB531SM-30T2R
- Nexperia 30 V 200 mA Diode Schottky 2-Pin SOD-523 RB521S30,115
- onsemi 30 V 200 mA Diode Schottky 2-Pin SOD-523 BAT43XV2
