STMicroelectronics 15 V 40 A Diode Schottky 3-Pin TO-220AB STPS40L15CT
- RS Stock No.:
- 877-2983
- Mfr. Part No.:
- STPS40L15CT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.704 | €8.52 | - |
| 50 - 245 | €1.648 | €8.24 | 3% |
| 250 - 495 | €1.596 | €7.98 | 6% |
| 500 + | €1.384 | €6.92 | 18% |
*price indicative
- RS Stock No.:
- 877-2983
- Mfr. Part No.:
- STPS40L15CT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current If | 40A | |
| Peak Reverse Repetitive Voltage Vrrm | 15V | |
| Series | STPS40L15C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 310A | |
| Peak Reverse Current Ir | 500mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 520mV | |
| Maximum Operating Temperature | 125°C | |
| Width | 4.6mm | |
| Height | 15.75mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current If 40A | ||
Peak Reverse Repetitive Voltage Vrrm 15V | ||
Series STPS40L15C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 310A | ||
Peak Reverse Current Ir 500mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 520mV | ||
Maximum Operating Temperature 125°C | ||
Width 4.6mm | ||
Height 15.75mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 15 V 40 A Diode Schottky 3-Pin TO-220AB STPS40L15CT
- STMicroelectronics 45 V 40 A Diode Schottky 3-Pin TO-220AB STPS40L45CT
- STMicroelectronics 100 V 40 A Diode Schottky 3-Pin TO-220AB STPS40M100CT
- STMicroelectronics 150 V 40 A Diode Schottky 3-Pin TO-220AB STPS40150CT
- STMicroelectronics 15 V 20 A Diode Schottky 2-Pin TO-220AC STPS20L15D
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB VX40M100CHM3/P
- Vishay 100 V 40 A Rectifier & Schottky Diode Schottky 3-Pin TO-220AB VX40M100C-M3/P
