Wolfspeed 600 V 20 A Diode Schottky 3-Pin TO-247
- RS Stock No.:
- 919-9601
- Mfr. Part No.:
- C3D20060D
- Manufacturer:
- Wolfspeed
Get a bulk buy discount
Add 150 more to save €72.00
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€151.56
(exc. VAT)
€186.42
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €5.052 | €151.56 | - |
| 150 - 270 | €4.572 | €137.16 | €72.00 |
| 300 + | €4.456 | €133.68 | €178.80 |
*price indicative
- RS Stock No.:
- 919-9601
- Mfr. Part No.:
- C3D20060D
- Manufacturer:
- Wolfspeed
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2.4V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 200μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500A | |
| Maximum Operating Temperature | 175°C | |
| Height | 21.08mm | |
| Width | 5.16mm | |
| Length | 16.03mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2.4V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 200μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500A | ||
Maximum Operating Temperature 175°C | ||
Height 21.08mm | ||
Width 5.16mm | ||
Length 16.03mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Z-Rec™ Silicon Carbide Schottky Diodes, Wolfspeed
A range of Wolfspeed SiC (Silicon Carbide) Schottky diodes offering significant improvements over standard Schottky barrier diodes. SiC diodes provide a much higher breakdown field strength and greater thermal conductivity coupled with a significant reduction in power-loss at high switching frequencies. Sic diodes are the perfect choice in high efficiency, high-voltage applications such as switch-mode power supplies and high-speed inverters.
• 600, 650, 1200 and 1700 Voltage ratings
• Zero reverse recovery current and forward recovery voltage
• Temperature-independent switching behaviour
• Extremely fast switching times with minimal losses
• Positive temperature coefficient forward voltage
• Devices can be paralleled without thermal runaway
• Reduction in heatsink requirements
• Optimized for PFC boost diode applications
Diodes and Rectifiers, Cree Wolfspeed
Related links
- Wolfspeed 600 V 6 A Diode Schottky 3-Pin D2PAK
- Wolfspeed 600 V 2 A Diode Schottky 3-Pin DPAK
- Wolfspeed 600 V 3 A Diode Schottky 3-Pin DPAK
- Wolfspeed 600 V 10 A Diode Schottky 3-Pin D2PAK
- Wolfspeed 600 V 6 A Diode Schottky 3-Pin D2PAK C3D06060G
- Wolfspeed 600 V 8 A Diode Schottky 3-Pin D2PAK C3D08060G
- Wolfspeed 600 V 3 A Diode Schottky 3-Pin DPAK C3D03060E
- Wolfspeed 600 V 4 A Diode Schottky 3-Pin DPAK C3D04060E
