DiodesZetex 800 V 8 A Diode General Purpose 2-Pin DO-214AB
- RS Stock No.:
- 922-8446
- Mfr. Part No.:
- S8KC-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€663.00
(exc. VAT)
€816.00
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.221 | €663.00 |
*price indicative
- RS Stock No.:
- 922-8446
- Mfr. Part No.:
- S8KC-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | S8KC | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 250μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 985mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2700ns | |
| Height | 2.42mm | |
| Length | 7.11mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series S8KC | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 250μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 985mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2700ns | ||
Height 2.42mm | ||
Length 7.11mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Rectifier Diodes, 2A to 40A, Diodes Inc
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 800 V 8 A Diode General Purpose 2-Pin DO-214AB S8KC-13
- DiodesZetex 800 V Rectifier & Schottky Diode Recovery DO-214AA
- DiodesZetex 1 kV 8 A Diode General Purpose 2-Pin DO-214AB S8MC-13
- onsemi 800 V 3 A Diode General Purpose 2-Pin DO-214AB S3K
- onsemi 800 V 4 A Diode General Purpose 2-Pin DO-214AB MURS480ET3G
- Vishay 800 V 3 A Diode General Purpose 2-Pin DO-214AB S3K-E3/57T
- Vishay 800 V 3 A Diode General Purpose 2-Pin DO-214AB RS3K-E3/57T
- DiodesZetex 600 V 3 A Diode General Purpose 2-Pin DO-214AB S3J-13-F
