Bahco 145mm Steel Electricians Scissor
- RS Stock No.:
- 470-284
- Mfr. Part No.:
- SC140
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€17.65
(exc. VAT)
€21.71
(inc. VAT)
In Stock
- Plus 79 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.65 |
*price indicative
- RS Stock No.:
- 470-284
- Mfr. Part No.:
- SC140
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Scissor | |
| Handle Style | Plastic Coated Finger Loops | |
| Blade Material | Steel | |
| Overall Length | 145mm | |
| Cut Length | 50mm | |
| Handle Material | Plastic | |
| Adjustable Pivot | No | |
| Scissor Type | Electricians | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Scissor | ||
Handle Style Plastic Coated Finger Loops | ||
Blade Material Steel | ||
Overall Length 145mm | ||
Cut Length 50mm | ||
Handle Material Plastic | ||
Adjustable Pivot No | ||
Scissor Type Electricians | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Scissors available in the curved blade version (Suffix C), feature a small groove in the blade for stripping cables. They have a 48 mm cutting length.
Electrician scissors with plastic coated finger loops
Retail pack
Related links
- Bahco 145mm Steel Electricians Scissor
- Bahco 130mm Steel Electricians Scissor
- Bahco 140mm Steel Electricians Scissor
- Bahco 127mm Steel Electricians Scissor
- Bahco 155mm Steel Electricians Scissor
- Bahco 140mm Stainless Steel Electricians Scissor
- BETA 148mm Stainless Steel Electricians Scissor
- BETA 145 mm Stainless Steel Electricians Scissor
