BETA 148mm Stainless Steel Electricians Scissor
- RS Stock No.:
- 234-4867
- Mfr. Part No.:
- 1128BSX
- Manufacturer:
- BETA
Subtotal (1 unit)*
€34.63
(exc. VAT)
€42.59
(inc. VAT)
Temporarily out of stock
- 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.63 |
*price indicative
- RS Stock No.:
- 234-4867
- Mfr. Part No.:
- 1128BSX
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 148mm | |
| Handle Material | Bi-Material | |
| Cut Length | 58.2mm | |
| Adjustable Pivot | No | |
| Scissor Type | Electricians | |
| Handle Colour | Orange, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 148mm | ||
Handle Material Bi-Material | ||
Cut Length 58.2mm | ||
Adjustable Pivot No | ||
Scissor Type Electricians | ||
Handle Colour Orange, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA electrician's scissors with graduated milling profiles with case bimaterial handles. Designed to enlarge holes on plastic junction boxes and choke corrugated pipes. Scissors are the perfect solution for use in industrial, medical and commercial e
Anti-loosening pin
Related links
- BETA 145 mm Stainless Steel Electricians Scissor
- Bahco 140mm Stainless Steel Electricians Scissor
- Expert by Facom 145 mm Stainless Steel Electricians Scissor
- RS PRO 160 mm Stainless Steel Electricians Scissor
- Teng Tools 5.5 in High Carbon Stainless Steel Electricians Scissor
- Knipex 160 mm Stainless Steel Electricians Scissor
- BETA 145mm Stainless Steel Electricians Scissor Black, Orange
- BETA 150mm Stainless Steel Electricians Scissor Orange, Black
