Tajimi Electronics 160mm General Purpose Scissor
- RS Stock No.:
- 648-205
- Mfr. Part No.:
- TACLP160BY1
- Manufacturer:
- Tajima Electronics
Subtotal (1 unit)*
€23.94
(exc. VAT)
€29.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.94 |
*price indicative
- RS Stock No.:
- 648-205
- Mfr. Part No.:
- TACLP160BY1
- Manufacturer:
- Tajima Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima Electronics | |
| Product Type | Scissor | |
| Handle Style | Ergonomic | |
| Overall Length | 160mm | |
| Handle Material | Ergonomic | |
| Scissor Type | General Purpose | |
| Handle Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Tajima Electronics | ||
Product Type Scissor | ||
Handle Style Ergonomic | ||
Overall Length 160mm | ||
Handle Material Ergonomic | ||
Scissor Type General Purpose | ||
Handle Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Proteus Equipment Clipper is a precision scissors/clippers designed for cutting accuracy. The precision cutting edges ensure clean and efficient cuts every time. With a blade length of 160mm, this clipper is Ideal for a variety of cutting tasks.
Fluro coated blade that enhances durability
Ergonomic handles provide comfort and control during use
Related links
- ideal-tek 160mm Stainless Steel General Purpose Scissor
- Ega-Master 160mm Stainless Steel General Purpose Scissor Black, Orange
- Tajima 175mm General Purpose Scissor
- Gedore 260 mm General Purpose Scissor
- Tajima 210mm General Purpose Scissor
- Teng Tools 180mm Stainless Steel General Purpose Scissor
- CK 180 mm Forged Steel General Purpose Scissor
- Leitz 200 mm Stainless Steel General Purpose Scissor
