Gedore 260 mm General Purpose Scissor
- RS Stock No.:
- 608-596
- Mfr. Part No.:
- 4515410
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€112.02
(exc. VAT)
€137.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.02 |
*price indicative
- RS Stock No.:
- 608-596
- Mfr. Part No.:
- 4515410
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Scissor | |
| Handle Style | Non-Slip | |
| Overall Length | 260mm | |
| Handle Material | Dual Component | |
| Scissor Type | General Purpose | |
| Handle Colour | Black | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Scissor | ||
Handle Style Non-Slip | ||
Overall Length 260mm | ||
Handle Material Dual Component | ||
Scissor Type General Purpose | ||
Handle Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Gedore Ideal pattern snips are designed for precise straight continuous and figure cuts, featuring lever action for efficient cutting performance. The snips include a self-opening mechanism with an installed spring and a locking function for safety. Polished cutting edges ensure clean cuts on sheet materials of moderate thickness, while the black varnished, two-component handles provide a secure, non-slip grip. Built for right-hand use, these snips combine comfort and durability for professional applications.
Ideal for straight and figure cuts, enhancing versatility
Self opening design for effortless operation with safety in mind
Polished cutting edges allow for clean, precise cuts
Non slip, 2 component handles ensure comfort and secure grip
Sleek black varnished finish adds a professional touch to the tool
Related links
- Esselte 185 mm Stainless Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 170 mm Stainless Steel General Purpose Scissor
- ideal-tek 135 mm Stainless Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- RS PRO 203 mm Stainless Steel General Purpose Scissor
- RS PRO 220 mm Stainless Steel General Purpose Scissor
- RS PRO 250 mm Stainless Steel General Purpose Scissor
