Leitz 180mm Stainless Steel General Purpose Scissor Black
- RS Stock No.:
- 652-658
- Mfr. Part No.:
- 54196095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€11.28
(exc. VAT)
€13.87
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.28 |
*price indicative
- RS Stock No.:
- 652-658
- Mfr. Part No.:
- 54196095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Handle Style | Ergonomic | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 180mm | |
| Cut Length | 80mm | |
| Handle Material | Thermoplastic Rubber | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Black | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Handle Style Ergonomic | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 180mm | ||
Cut Length 80mm | ||
Handle Material Thermoplastic Rubber | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz titanium non stick quality scissors are designed for those who demand precision and durability in their cutting tasks. Crafted from high-quality German stainless steel, these scissors feature ultra-sharp titanium-coated blades that provide exceptional performance year after year. The innovative non-stick coating prevents adhesive materials from gumming up the blades, maintaining cleanliness during use. With a comfortable ergonomic soft grip, they ensure safe and non-slip handling, making them perfect for both office and home environments. Whether you're tackling intricate cutting jobs or routine tasks, these scissors are the Ideal tool for achieving perfect results every time.
Ultra-sharp titanium-coated blades for unmatched cutting efficiency
Non-stick coating keeps blades clean during use with adhesive materials
High-quality German stainless steel guarantees exceptional durability
Ergonomic soft grip design for comfortable, safe handling
Versatile scissors suitable for rightand left-handed users
Blade length of 98 mm allows for precise and effortless cutting
Ideal for various cutting tasks in both office and home settings
Adjustable screw for smooth operation and lasting performance
Comes with a 10-year guarantee for peace of mind
Packaged on a plastic-free hanging card for an eco-friendly choice
Related links
- Leitz 205mm Stainless Steel General Purpose Scissor Black
- Teng Tools 180mm Stainless Steel General Purpose Scissor
- ideal-tek 180mm Stainless Steel General Purpose Scissor
- ideal-tek 250mm Stainless Steel General Purpose Scissor Black
- STAHLWILLE 237mm Stainless Steel General Purpose Scissor Black, Green
- MARTOR 285mm Stainless Steel General Purpose Scissor Black, Blue
- RS PRO 150mm Stainless Steel General Purpose Scissor Black, Red
- Ega-Master 160mm Stainless Steel General Purpose Scissor Black, Orange
