ideal-tek 250mm Stainless Steel General Purpose Scissor Black
- RS Stock No.:
- 280-5656
- Mfr. Part No.:
- 336-98.BK.W.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€54.28
(exc. VAT)
€66.76
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.28 |
*price indicative
- RS Stock No.:
- 280-5656
- Mfr. Part No.:
- 336-98.BK.W.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Handle Style | Ergonomic | |
| Blade Material | Stainless Steel | |
| Overall Length | 250mm | |
| Cut Length | 103mm | |
| Handle Material | Thermoplastic Rubber | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Handle Style Ergonomic | ||
Blade Material Stainless Steel | ||
Overall Length 250mm | ||
Cut Length 103mm | ||
Handle Material Thermoplastic Rubber | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ideal-tek Industrial scissors with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The large Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts, as well as the capacity for swift pick-up and placement.
Blades are hardened to 55HRC hardness
Sandpaper coating
Related links
- ideal-tek 190mm Stainless Steel Multi-Purpose Scissor Black, Blue
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
- ideal-tek 190 mm Stainless Steel General Purpose Scissor
- ideal-tek 135 mm Stainless Steel General Purpose Scissor
- ideal-tek 105 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 100 mm Carbon Steel General Purpose Scissor
