Mob Outillage 140mm Stainless Steel Electricians Scissor Black, Red
- RS Stock No.:
- 911-537
- Mfr. Part No.:
- 6217000001
- Manufacturer:
- Mob Outillage
Subtotal (1 unit)*
€15.00
(exc. VAT)
€18.45
(inc. VAT)
New product - Preorder today
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.00 |
*price indicative
- RS Stock No.:
- 911-537
- Mfr. Part No.:
- 6217000001
- Manufacturer:
- Mob Outillage
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mob Outillage | |
| Product Type | Scissor | |
| Handle Style | Moulded Handle | |
| Blade Material | Stainless Steel | |
| Overall Length | 140mm | |
| Handle Material | Bi-Material | |
| Height Safe | No | |
| Scissor Type | Electricians | |
| Handle Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mob Outillage | ||
Product Type Scissor | ||
Handle Style Moulded Handle | ||
Blade Material Stainless Steel | ||
Overall Length 140mm | ||
Handle Material Bi-Material | ||
Height Safe No | ||
Scissor Type Electricians | ||
Handle Colour Black, Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Mob Outillage Electrician Scissor provides trade professionals with ultimate cutting precision. This Compact hand tool features a specialised design tailored for effortless cable preparation and daily electrical tasks.
Stainless steel blades ensure Durable rust resistance
Bi-material handles offer maximum ergonomic comfort and superior grip
Built-in cable cutter speeds up repetitive operations
Related links
- Bahco 140mm Stainless Steel Electricians Scissor
- BETA 145mm Stainless Steel Electricians Scissor Black, Orange
- Bahco 140mm Steel Electricians Scissor
- Knipex 155mm Stainless Steel Electricians Scissor Blue, Red
- Facom 255mm Stainless Steel Electricians Scissor Red, Black
- Knipex 160mm Stainless Steel Electricians Scissor Blue, Red
- RS PRO 200mm Stainless Steel General Purpose Scissor Black, Red
- RS PRO 150mm Stainless Steel General Purpose Scissor Black, Red
