Knipex 160mm Stainless Steel Electricians Scissor Blue, Red
- RS Stock No.:
- 176-4184
- Distrelec Article No.:
- 301-16-793
- Mfr. Part No.:
- 95 05 10 SB
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 14 unit(s) ready to ship
- Plus 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 176-4184
- Distrelec Article No.:
- 301-16-793
- Mfr. Part No.:
- 95 05 10 SB
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 160mm | |
| Handle Material | Bi-Material | |
| Height Safe | No | |
| Scissor Type | Electricians | |
| Handle Colour | Blue, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 160mm | ||
Handle Material Bi-Material | ||
Height Safe No | ||
Scissor Type Electricians | ||
Handle Colour Blue, Red | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 95 05 10 SB Electricians' Shears with multi-component grips, glass Fibre reinforced plastic 160 mm
95 05 10 SB Electricians' Shears Precision finish with micro-toothing for a clean cut. cutting edge with integrated cable cutter. with plastic belt pouch. Handles with multi-component grips, glass Fibre reinforced. Universal shears for electricians. Cutting edges MADE from stainless steel, hardness of cutting edges 56 HRC. Not suitable for cutting solid conductors. With plastic belt pouch. with crimp area for wire ferrules up to 6.0 mm². - Capacity in square millimetres: 6.0mm²
Features and Benefits
Precision Finish With Micro-Toothing For A Clean Cut
Cutting Edge With Integrated Cable Cutter
With Plastic Belt Pouch
With Crimp Area For Wire Ferrules Up To 6.0 Mm²
Cutting Edge With Integrated Cable Cutter
With Plastic Belt Pouch
With Crimp Area For Wire Ferrules Up To 6.0 Mm²
Technical attributes
Handles With Multi-Component Grips, Glass Fibre Reinforced
Universal Shears For Electricians
Cutting Edges Made From Stainless Steel, Hardness Of Cutting Edges 56 Hrc
Not Suitable For Cutting Solid Conductors
With Plastic Belt Pouch
Universal Shears For Electricians
Cutting Edges Made From Stainless Steel, Hardness Of Cutting Edges 56 Hrc
Not Suitable For Cutting Solid Conductors
With Plastic Belt Pouch
Related links
- Knipex 155mm Stainless Steel Electricians Scissor Blue, Red
- Knipex 160 mm Stainless Steel Electricians Scissor
- Knipex Knipex 10 mm Without Bevel Cable Cutter
- Unilite 160mm Stainless Steel Electricians Scissor Green
- Knipex 160mm Stainless Steel Serrated Tweezer
- Milwaukee Alloy Steel Electricians Scissor Red, Black
- Facom 255mm Stainless Steel Electricians Scissor Red, Black
- Mob Outillage 140mm Stainless Steel Electricians Scissor Black, Red
