Bessey 200 mm Stainless Steel Scissor
- RS Stock No.:
- 125-3797
- Mfr. Part No.:
- D820-200
- Manufacturer:
- Bessey
Subtotal (1 unit)*
€18.77
(exc. VAT)
€23.09
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 30 November 2026
- Plus 100 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.77 |
*price indicative
- RS Stock No.:
- 125-3797
- Mfr. Part No.:
- D820-200
- Manufacturer:
- Bessey
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 200mm | |
| Handle Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 200mm | ||
Handle Colour Black, Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bessey Multi-purpose Scissors
Bessey Multi-purpose scissors ideal for industrial, office and household use.
Features and Benefits
Household and multi-purpose shears
Stainless steel blades
Comfortable handle loops with soft cushion inserts
Related links
- Bessey 250 mm Stainless Steel Scissor
- BETA 132 mm Stainless Steel Scissor
- RS PRO 230 mm Stainless Steel Scissor
- CK 200 mm Stainless Steel Household Scissor
- ideal-tek 200 mm Stainless Steel General Purpose Scissor
- Esselte 200 mm Stainless Steel General Purpose Scissor
- Leitz 200 mm Stainless Steel General Purpose Scissor
- BETA 145 mm Stainless Steel Electricians Scissor
