Esselte 200 mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

€8.24

(exc. VAT)

€10.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.24

*price indicative

RS Stock No.:
652-661
Mfr. Part No.:
82120
Manufacturer:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Handle Style

Straight

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

200mm

Handle Material

Plastic

Adjustable Pivot

No

Scissor Type

General Purpose

Handle Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
CN
The Esselte Blue Range Scissors are expertly crafted tools designed for precision cutting in various settings. Featuring stainless steel blades and a Durable rivet, these scissors are not only built to last but also ensure a smooth cutting experience. Their comfortable plastic handles provide a firm grip, making them Ideal for both everyday tasks and more demanding projects. With dimensions of 95 x 34 x 270 mm and a length of 200 mm, these scissors are perfectly sized for versatility and ease of use. Whether you’re in an office, classroom, or home environment, these shears are equipped to tackle all your cutting needs efficiently. Designed with the professional in mind, the Blue Range Scissors have passed the rigorous 30,000 cut challenge, affirming their reliability.

Stainless steel blades provide long-lasting sharpness

Comfortable blue plastic handles ensure ease of use for extended periods

Lightweight design at just 74 g allows for effortless handling

Dimensions of 95 x 34 x 270 mm make these scissors Compact yet effective

Designed to withstand the 30,000 cut challenge for exceptional durability

Packed in units of 10, Ideal for bulk purchasing or group use

Pallet quantity of 1440 meets the demands of busy environments

Minimum order quantity of 0 allows for flexible buying options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy