Facom 155 mm Left/Right Hand Model Scissor
- RS Stock No.:
- 188-3850
- Mfr. Part No.:
- 841.MT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€27.13
(exc. VAT)
€33.37
(inc. VAT)
In Stock
- Plus 421 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.13 |
*price indicative
- RS Stock No.:
- 188-3850
- Mfr. Part No.:
- 841.MT
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Scissor | |
| Overall Length | 155mm | |
| Handle Material | Plastic | |
| Scissor Type | Left/Right Hand Model | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Scissor | ||
Overall Length 155mm | ||
Handle Material Plastic | ||
Scissor Type Left/Right Hand Model | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
For high precision cutting.
Left/right hand model.
Chrome polish, PVC sheathed branches.
Related links
- Wiss 228.6 mm Left, Right Tin Snips for Sheet Metal
- Facom 150 mm 100% Metal Electricians Scissor
- Facom 150 mm Hacksaw
- Facom Tungsten Carbide Drill Bit, Right-Hand Cut
- TE Connectivity Right Angle 7 Row, 112 Way
- C.A.T.U 155 mm Scissor
- ABB Auxiliary Contact 1 CO Left 2CDS200932R0011
- ideal-tek 155 mm Carbon Steel General Purpose Scissor
