Knipex 160 mm Stainless Steel Electricians Scissor

Subtotal (1 unit)*

€43.49

(exc. VAT)

€53.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.49

*price indicative

RS Stock No.:
267-6838
Mfr. Part No.:
95 05 20 SB
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

160mm

Cut Length

30mm

Handle Material

Fibreglass

Adjustable Pivot

No

Scissor Type

Electricians

Standards/Approvals

REACH

Non Compliant

COO (Country of Origin):
DE

KNIPEX 95 05 20 SB Angled Electricians' Shears with multi-component grips, glass Fibre reinforced plastic mirror polished 180 mm


95 05 20 SB Angled Electricians' Shears Precision-ground blades with fine serrations for a clean, non-slip cut. Adapted to the hand: angled blades and optimised handle design for improved ergonomics. Two crimping areas for wire ferrules of 0.5 - 6 mm² and 10 - 25 mm². Suitable for cutting of the following cables: 1 x 25 mm² such as H01 N2-D flexible / stranded rubber connecting and control cables for arc welding, 5 x 2.5 mm² such as H07 RN-F flexible and stranded heavy rubber hose line cable, flexible and stranded cables up to Ø 15 mm, 5 x 1.5 mm² such as damp-proof installation cables. Includes opening spring and lock for easy storage. Tether attachment point can be used with KNIPEX Tethered Tools System. Cutting edges MADE from stainless steel, hardness of cutting edges 56 HRC. Not suitable for cutting solid conductors. Practical belt pouch (00 19 75 LE) available separately.

Features and Benefits


Precision-Ground Blades With Fine Serrations For A Clean, Non-Slip Cut
Adapted To The Hand: Angled Blades And Optimised Handle Design For Improved Ergonomics

Technical attributes


Two Crimping Areas For Wire Ferrules Of 0.5 - 6 Mm² And 10 - 25 Mm²
Suitable For Cutting Of The Following Cables: 1 X 25 Mm² Such As H01 N2-D Flexible / Stranded Rubber Connecting And Control Cables For Arc Welding, 5 X 2.5 Mm² Such As H07 Rn-F Flexible And Stranded Heavy Rubber Hose Line Cable, Flexible And Stranded Cables Up To Ø 15 Mm, 5 X 1.5 Mm² Such As Damp-Proof Installation Cables
Includes Opening Spring And Lock For Easy Storage
Tether Attachment Point Can Be Used With Knipex Tethered Tools System
Cutting Edges Made From Stainless Steel, Hardness Of Cutting Edges 56 Hrc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy