ideal-tek 138 mm Chrome Steel Scissor
- RS Stock No.:
- 247-5537
- Mfr. Part No.:
- 399K.AN
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€54.76
(exc. VAT)
€67.35
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.76 |
*price indicative
- RS Stock No.:
- 247-5537
- Mfr. Part No.:
- 399K.AN
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Blade Material | Chrome Steel | |
| Overall Length | 138mm | |
| Cut Length | 42mm | |
| Handle Material | Nylon with 30% Fibreglass | |
| Adjustable Pivot | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Blade Material Chrome Steel | ||
Overall Length 138mm | ||
Cut Length 42mm | ||
Handle Material Nylon with 30% Fibreglass | ||
Adjustable Pivot Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Idealtek scissor that have been specifically designed to cut Kevlar and other tough fibres, impossible to cut with conventional scissors and shears.
Straight and thick blade
Use for cutting Vectran, Vicryl, Polyester, High Molecular Weight Polyethylene (UHMWPE) and more dedicated suture materials in the medical device industry.
Related links
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
- SAM 170 mm Chrome Steel Sewing Scissor
- SAM 245 mm Chrome Steel General Purpose Scissor
- SAM 255 mm Chrome Steel General Purpose Scissor
- ideal-tek 112.5 mm Stainless Steel Laboratory Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- ideal-tek 110 mm Stainless Steel General Purpose Scissor
