ideal-tek 112.5 mm Stainless Steel Laboratory Scissor
- RS Stock No.:
- 280-5679
- Distrelec Article No.:
- 303-91-399
- Mfr. Part No.:
- 394NS.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€197.10
(exc. VAT)
€242.43
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.10 |
*price indicative
- RS Stock No.:
- 280-5679
- Distrelec Article No.:
- 303-91-399
- Mfr. Part No.:
- 394NS.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Handle Style | Extra Long | |
| Blade Material | Stainless Steel | |
| Overall Length | 112.5mm | |
| Handle Material | Stainless Steel | |
| Cut Length | 20mm | |
| Adjustable Pivot | No | |
| Scissor Type | Laboratory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Handle Style Extra Long | ||
Blade Material Stainless Steel | ||
Overall Length 112.5mm | ||
Handle Material Stainless Steel | ||
Cut Length 20mm | ||
Adjustable Pivot No | ||
Scissor Type Laboratory | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ideal-tek UltraCut scissors with fine blades, specifically designed for miniature works such as cutting suture fibers. The short cutting edges combined with the extra long handles boost the leverage, making cutting easily and effortlessly. The sharp blades guarantee a precise and clean cuts.
The micro serrated blade allows non slip cutting
Blades are hardened to 60HRC hardness
Related links
- ideal-tek 112.5 mm Stainless Steel Laboratory Scissor
- ideal-tek 90 mm Stainless Steel Laboratory Scissor
- William Whiteley & Sons 127 mm Stainless Steel Laboratory Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
- ideal-tek 170 mm Stainless Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
