Bernstein 110 mm Steel Cable Cutting Scissor
- RS Stock No.:
- 488-869
- Mfr. Part No.:
- 5-301
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.19 |
*price indicative
- RS Stock No.:
- 488-869
- Mfr. Part No.:
- 5-301
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 110mm | |
| Handle Material | Steel | |
| Scissor Type | Cable Cutting | |
| Standards/Approvals | DIN - EN 61340-5-2/VDE 0300, Part 4-5, Part 5-2, DIN - EN 61340-5-1/VDE 0300, Part 5-1, Part 2-1, DIN - EN 61340-2-1/VDE 0300, Part 4-3, DIN - EN 61340-4-3/VDE 0300, Part 4-1, DIN - EN 61340-4-1/VDE 0300, DIN - EN 61340-4-5/VDE 0300 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 110mm | ||
Handle Material Steel | ||
Scissor Type Cable Cutting | ||
Standards/Approvals DIN - EN 61340-5-2/VDE 0300, Part 4-5, Part 5-2, DIN - EN 61340-5-1/VDE 0300, Part 5-1, Part 2-1, DIN - EN 61340-2-1/VDE 0300, Part 4-3, DIN - EN 61340-4-3/VDE 0300, Part 4-1, DIN - EN 61340-4-1/VDE 0300, DIN - EN 61340-4-5/VDE 0300 | ||
- COO (Country of Origin):
- IT
The Bernstein Scissors with teething feature a micro-serrated blade designed for precise cutting of round, flat, and shrouded wires. With a cutting length of 15 mm, they are crafted from high-quality steel to ensure durability and efficient performance in delicate applications.
Surface chrome plated
Stainless
Related links
- SAM 220 mm Steel Cable Cutting Scissor
- SAM 130 mm Stainless Steel Cable Cutting Scissor
- Bernstein 180 mm Steel Household Scissor
- Bernstein 190 mm Ceramic Laboratory Scissor
- RS PRO Steel Lockable 110 mm 51mm 49 mm
- Eaton xEnergy Light Series Steel Plinth Kit 110 mm x 800 mm x 300mm
- SKF, H 317 Adapter Sleeve Steel 110 mm OD
- RS PRO Zinc Plated Mild Steel Threaded Rod 110 mm
