ideal-tek 105 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 280-5682
- Mfr. Part No.:
- 397.OR.W.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€17.16
(exc. VAT)
€21.11
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.16 |
*price indicative
- RS Stock No.:
- 280-5682
- Mfr. Part No.:
- 397.OR.W.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Handle Style | Ergonomic | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 105mm | |
| Handle Material | ABS | |
| Cut Length | 25mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Handle Style Ergonomic | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 105mm | ||
Handle Material ABS | ||
Cut Length 25mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ideal-tek Industrial scissors with fine blades, ideal for miniature work. The sharp blades guarantee a precise and clean cuts. The ABS handles provides the scissors with an ergonomic handle suitable for comfortable multiple light cuts.
Inox material is suitable for cleaning
Blades are hardened to 55HRC hardness
Related links
- ideal-tek 105 mm Carbon Steel General Purpose Scissor
- CK 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor
- ideal-tek 200 mm Stainless Steel General Purpose Scissor
- ideal-tek 120 mm Stainless Steel General Purpose Scissor
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
