ideal-tek 135 mm Stainless Steel General Purpose Scissor

Subtotal (1 unit)*

€30.04

(exc. VAT)

€36.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.04

*price indicative

RS Stock No.:
280-5657
Mfr. Part No.:
336PP-50.BK.IT
Manufacturer:
ideal-tek
Find similar products by selecting one or more attributes.
Select all

Brand

ideal-tek

Handle Style

Ergonomic

Product Type

Scissor

Blade Material

Stainless Steel

Overall Length

135mm

Cut Length

50mm

Handle Material

Nylon

Adjustable Pivot

No

Scissor Type

General Purpose

Handle Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The ideal-tek Industrial scissors with pointed blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The Nylon handles provides the scissors with an ergonomic handle suitable for comfortable multiple light-duty cuts. The Inox material is suitable for cleaning.

Blades are hardened to 55HRC hardness

Sandpaper coating

Related links