ideal-tek 120 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 280-5659
- Mfr. Part No.:
- 346MS.B.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€53.62
(exc. VAT)
€65.95
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.62 |
*price indicative
- RS Stock No.:
- 280-5659
- Mfr. Part No.:
- 346MS.B.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Blade Material | Stainless Steel | |
| Overall Length | 120mm | |
| Handle Material | Stainless Steel | |
| Cut Length | 15mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Blade Material Stainless Steel | ||
Overall Length 120mm | ||
Handle Material Stainless Steel | ||
Cut Length 15mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PK
The ideal-tek Micro scissors with very fine blades, ideal for miniature work in confined spaces. The spring-loaded handles provide the scissors with an ergonomic grip, suitable for comfortable execution of multiple cuts.
Blades are hardened to 55HRC hardness
Sandpaper coating
Related links
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor
- ideal-tek 200 mm Stainless Steel General Purpose Scissor
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
- ideal-tek 215 mm Stainless Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- ideal-tek 190 mm Stainless Steel General Purpose Scissor
- ideal-tek 170 mm Stainless Steel General Purpose Scissor
