ideal-tek 90 mm Carbon Steel General Purpose Scissor
- RS Stock No.:
- 280-5666
- Mfr. Part No.:
- 372S-Y35.NP.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€28.31
(exc. VAT)
€34.82
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.31 |
*price indicative
- RS Stock No.:
- 280-5666
- Mfr. Part No.:
- 372S-Y35.NP.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Handle Style | Finger Ring | |
| Blade Material | Carbon Steel | |
| Overall Length | 90mm | |
| Handle Material | Carbon Steel | |
| Cut Length | 28mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Handle Style Finger Ring | ||
Blade Material Carbon Steel | ||
Overall Length 90mm | ||
Handle Material Carbon Steel | ||
Cut Length 28mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The ideal-tek ProCut scissors with extra fine blades, ideal for miniature work. The finger ring shape provides the scissors with an ergonomic handle suitable for multiple cuts. The Carbon Steel provides hard and stiff blades to perform cuts.
Nickel coating improves the chemical resistance
The blades are hardened
Related links
- ideal-tek 130 mm Carbon Steel General Purpose Scissor
- ideal-tek 155 mm Carbon Steel General Purpose Scissor
- ideal-tek 100 mm Carbon Steel General Purpose Scissor
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Carbon Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor
- ideal-tek 125mm Carbon Steel Multi-Purpose Scissor
