ideal-tek 100 mm Stainless Steel General Purpose Scissor
- RS Stock No.:
- 280-5667
- Mfr. Part No.:
- 372S-Y40.B.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€14.16
(exc. VAT)
€17.42
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.16 |
*price indicative
- RS Stock No.:
- 280-5667
- Mfr. Part No.:
- 372S-Y40.B.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Scissor | |
| Handle Style | Finger Ring | |
| Blade Material | Stainless Steel | |
| Overall Length | 100mm | |
| Cut Length | 33mm | |
| Handle Material | Stainless Steel | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Scissor | ||
Handle Style Finger Ring | ||
Blade Material Stainless Steel | ||
Overall Length 100mm | ||
Cut Length 33mm | ||
Handle Material Stainless Steel | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PK
The ideal-tek EasyCut Scissors with extra fine blades, ideal for miniature work. The finger rings shape provides the scissors with an ergonomic handle suitable for multiple cuts. The Inox material is suitable for cleaning. The blades are hardened to 55HRC hardness.
Straight and fine tip
Stainless Steel material
Related links
- ideal-tek 100 mm Carbon Steel General Purpose Scissor
- ideal-tek 100 mm Stainless Steel General Purpose Scissor
- ideal-tek 110 mm Stainless Steel General Purpose Scissor
- ideal-tek 130 mm Carbon Steel General Purpose Scissor
- ideal-tek 90 mm Carbon Steel General Purpose Scissor
- ideal-tek 155 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 90 mm Stainless Steel General Purpose Scissor
