ideal-tek 145mm Stainless Steel General Purpose Heavy Duty Shears Blue, Black
- RS Stock No.:
- 280-5674
- Mfr. Part No.:
- 380.BB.W.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.00 |
*price indicative
- RS Stock No.:
- 280-5674
- Mfr. Part No.:
- 380.BB.W.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Handle Style | Ergonomic | |
| Product Type | Heavy Duty Shears | |
| Blade Material | Stainless Steel | |
| Overall Length | 145mm | |
| Cut Length | 30mm | |
| Adjustable Pivot | No | |
| Scissor Type | General Purpose | |
| Handle Colour | Blue, Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Handle Style Ergonomic | ||
Product Type Heavy Duty Shears | ||
Blade Material Stainless Steel | ||
Overall Length 145mm | ||
Cut Length 30mm | ||
Adjustable Pivot No | ||
Scissor Type General Purpose | ||
Handle Colour Blue, Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The ideal-tek Multi-Purpose shears with strong blades, ideal for heavy-duty cuts. The sharp blades guarantee a precise and clean cuts. The serrated blade allows non-slip cutting. The Polypropylene or Thermoplastic rubber handles provides the scissors with an ergonomic handle suitable for comfortable multiple Heavy-duty cuts.
Inox material is suitable for cleaning
Blades are hardened to 55HRC hardness
Related links
- ideal-tek 145mm Stainless Steel Curved Tweezer
- William Whiteley & Sons 200mm High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 10in High Carbon Steel General Purpose Heavy Duty Shears Black
- MARTOR 145mm Stainless Steel General Purpose Scissor Black, Blue
- ideal-tek 105 mm Carbon Steel General Purpose Scissor
- ideal-tek 105 mm Stainless Steel General Purpose Scissor
- ideal-tek 180mm Stainless Steel General Purpose Scissor
- ideal-tek 155 mm Stainless Steel General Purpose Scissor
