William Whiteley & Sons 165 mm Carbon Steel Warehouse Scissor
- RS Stock No.:
- 707-3030
- Mfr. Part No.:
- 1950BS-6.5
- Manufacturer:
- William Whiteley & Sons
Subtotal (1 unit)*
€23.39
(exc. VAT)
€28.77
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.39 |
*price indicative
- RS Stock No.:
- 707-3030
- Mfr. Part No.:
- 1950BS-6.5
- Manufacturer:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Product Type | Scissor | |
| Blade Material | Carbon Steel | |
| Overall Length | 165mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Warehouse | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Product Type Scissor | ||
Blade Material Carbon Steel | ||
Overall Length 165mm | ||
Adjustable Pivot Yes | ||
Scissor Type Warehouse | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Warehouse Scissors
Forged from carbon tool steel
Hooked bottom blade and serrated top blade
Easy capture of strapping, cable ties, string
Long powerful handles reduce cutting effort
Related links
- William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 114 mm Carbon Steel Engineers Scissor
- William Whiteley & Sons 127 mm Carbon Steel Electricians Scissor
- William Whiteley & Sons 300mm High Carbon Steel General Purpose Tin Snip Black
- William Whiteley & Sons 200mm High Carbon Steel General Purpose Heavy Duty Shears
- William Whiteley & Sons 250mm High Carbon Steel General Purpose Composite Material Shears Black
- William Whiteley & Sons 10in High Carbon Steel General Purpose Heavy Duty Shears Black
