William Whiteley & Sons 254 mm Steel Sidebent Scissor
- RS Stock No.:
- 707-3055
- Mfr. Part No.:
- 1920BS-10
- Manufacturer:
- William Whiteley & Sons
Subtotal (1 unit)*
€51.37
(exc. VAT)
€63.19
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 113 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.37 |
*price indicative
- RS Stock No.:
- 707-3055
- Mfr. Part No.:
- 1920BS-10
- Manufacturer:
- William Whiteley & Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | William Whiteley & Sons | |
| Product Type | Scissor | |
| Blade Material | Steel | |
| Overall Length | 254mm | |
| Adjustable Pivot | Yes | |
| Scissor Type | Sidebent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand William Whiteley & Sons | ||
Product Type Scissor | ||
Blade Material Steel | ||
Overall Length 254mm | ||
Adjustable Pivot Yes | ||
Scissor Type Sidebent | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Sidebent Shear
High carbon tool steel
Large offset handles to facilitate cutting on workbenches
Powerful blades for thicker materials
Related links
- William Whiteley & Sons 203 mm Steel Sidebent Scissor
- William Whiteley & Sons 10in High Carbon Steel General Purpose Heavy Duty Shears Black
- William Whiteley & Sons 152 mm Stainless Steel Surgical Scissor
- William Whiteley & Sons 127 mm Carbon Steel Electricians Scissor
- William Whiteley & Sons 185 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 165 mm Carbon Steel Warehouse Scissor
- William Whiteley & Sons 200 mm Carbon Steel General Purpose Scissor
- William Whiteley & Sons 114 mm Carbon Steel Engineers Scissor
