Ragni Stainless Steel Scraper, 1 piece

Subtotal (1 unit)*

€31.19

(exc. VAT)

€38.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.19

*price indicative

RS Stock No.:
648-345
Mfr. Part No.:
RTK14-S
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Product Type

Knife

Sub Type

Scraper

Blade Material

Stainless Steel

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Taping Knife features a 25mm x 175mm stainless steel blade. The size of the blade is 14in and is crafted with precision, tapering from 1.2mm at the shoulder to 0.45mm at the tip.

Ensures smooth and efficient taping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy