Ragni Stainless Steel Aluminium Scraper, 1 piece

Subtotal (1 unit)*

€14.83

(exc. VAT)

€18.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.83

*price indicative

RS Stock No.:
672-984
Mfr. Part No.:
RBKB07-S
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Sub Type

Scraper

Product Type

Knife

Handle Material

Aluminium

Blade Material

Stainless Steel

Number of Pieces

1

Blade Length

178mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment Broad Knife Replacement Blade MADE from stainless steel. It has a blade depth of 130mm and features reinforced mounting to hold the blade firmly in place. The aluminium handle is compatible with RAGNI extension poles, allowing for a reach of 65 inches. The two-component ball-cap design fits comfortably into the Palm of the hand, providing a secure grip while using the knife.

Two-component ball-cap design

Provide a secure grip while using the knife

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy