Tajima Stainless Steel Ergonomic Scraper, 1 piece
- RS Stock No.:
- 648-363
- Mfr. Part No.:
- TASCRC50
- Manufacturer:
- Tajima
Subtotal (1 unit)*
€28.45
(exc. VAT)
€34.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.45 |
*price indicative
- RS Stock No.:
- 648-363
- Mfr. Part No.:
- TASCRC50
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Product Type | Scraper | |
| Sub Type | Scraper | |
| Handle Material | Ergonomic | |
| Blade Material | Stainless Steel | |
| Number of Pieces | 1 | |
| Blade Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Product Type Scraper | ||
Sub Type Scraper | ||
Handle Material Ergonomic | ||
Blade Material Stainless Steel | ||
Number of Pieces 1 | ||
Blade Width 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Proteus Equipment Solid core impact resistant scraper comes with a 50mm blade. The blade is MADE of solid forged stainless steel, ensuring it won't rust over time. The tool features an impact plate and solid core for striking, with a blade thickness of 1.8mm. With a blade width of 50mm, this scraper is suitable for a variety of scraping tasks.
Blade is heat treated and hardened for durability
Ergonomic 2 component non-slip handle provides a comfortable grip
Related links
- Tajima Electronics Stainless Steel Ergonomic Scraper, 1 piece
- Tajima Electronics Ergonomic Scraper, 1 piece
- Tajima Electronics Scraper, 1 piece
- Ragni Stainless Steel Aluminium Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Ragni Stainless Steel Scraper, 1 piece
- Vikan Stainless Steel Plastic Floor Scraper, 1 piece
- Avit Stainless Steel Softgrip Scraper, 1 piece
