Teng Tools Bi-Material Scraper, 1 piece
- RS Stock No.:
- 832-484
- Mfr. Part No.:
- MD-SCR
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€24.72
(exc. VAT)
€30.41
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.72 |
*price indicative
- RS Stock No.:
- 832-484
- Mfr. Part No.:
- MD-SCR
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Scraper | |
| Product Type | Scraper | |
| Handle Material | Bi-Material | |
| Number of Pieces | 1 | |
| Overall Length | 245mm | |
| Blade Length | 22mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Scraper | ||
Product Type Scraper | ||
Handle Material Bi-Material | ||
Number of Pieces 1 | ||
Overall Length 245mm | ||
Blade Length 22mm | ||
- COO (Country of Origin):
- TW
The Teng Tools gasket scraper is designed for the efficient removal of gasket residue, featuring a robust 22mm blade tailored for ease of use in various applications.
22mm blade facilitates quick and simple removal of unwanted gasket material
Ergonomic bi-material handle ensures comfort during prolonged use
Integrated hole in the handle allows for convenient hanging or tethering
Constructed from Durable materials, ensuring longevity in demanding environments
Designed to meet the needs of professionals in automotive and maintenance sectors
Related links
- Stanley Stainless Steel Bi-Material Scraper, 1 piece
- Teng Tools Flexible Pickup Tool Puller, 164mm Bi-Material Handle
- Teng Tools 157mm Overall, Bi-Material Handle
- Teng Tools 172mm Overall, Bi-Material Handle
- Teng Tools 275mm Overall, Bi-Material Handle
- Teng Tools 206mm Overall, Bi-Material Handle
- Teng Tools 221mm Overall, Bi-Material Handle
- Teng Tools 17-Piece 1/2 in Bi-Hexagonal Socket Set
