Vikan Plastic Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 188-8912
- Mfr. Part No.:
- 40612
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€2.65
(exc. VAT)
€3.26
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.65 |
*price indicative
- RS Stock No.:
- 188-8912
- Mfr. Part No.:
- 40612
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Hand Scraper | |
| Blade Material | Plastic | |
| Handle Material | Plastic | |
| Number of Pieces | 1 | |
| Food Processing Safe | Yes | |
| Overall Length | 102mm | |
| Blade Length | 102mm | |
| Blade Width | 18mm | |
| Standards/Approvals | REACH Regulation (EC) No. 1907/2006, Halal, EU Regulation 2023/2006/EC, (EC) 1935/2004, FDA raw material (CFR 21) | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Hand Scraper | ||
Blade Material Plastic | ||
Handle Material Plastic | ||
Number of Pieces 1 | ||
Food Processing Safe Yes | ||
Overall Length 102mm | ||
Blade Length 102mm | ||
Blade Width 18mm | ||
Standards/Approvals REACH Regulation (EC) No. 1907/2006, Halal, EU Regulation 2023/2006/EC, (EC) 1935/2004, FDA raw material (CFR 21) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Ergonomically designed for extra comfort, this hand scraper is ideal for cleaning all kinds of kitchen food preparation surfaces.
Related links
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Nylon Plastic Hand Scraper, 1 piece
- Vikan Stainless Steel Plastic Hand Scraper, 1 piece
- Cable Knives | Cable Stripping Knife
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
