Vikan Polypropylene Plastic Hand Scraper, 1 piece
- RS Stock No.:
- 238-1716
- Mfr. Part No.:
- 40625
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€6.82
(exc. VAT)
€8.39
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.82 |
*price indicative
- RS Stock No.:
- 238-1716
- Mfr. Part No.:
- 40625
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Sub Type | Hand Scraper | |
| Non-Sparking | No | |
| Handle Material | Plastic | |
| Blade Material | Polypropylene | |
| Number of Pieces | 1 | |
| Overall Length | 290mm | |
| Blade Length | 75mm | |
| Blade Width | 18mm | |
| Standards/Approvals | FDA, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Sub Type Hand Scraper | ||
Non-Sparking No | ||
Handle Material Plastic | ||
Blade Material Polypropylene | ||
Number of Pieces 1 | ||
Overall Length 290mm | ||
Blade Length 75mm | ||
Blade Width 18mm | ||
Standards/Approvals FDA, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan hand scraper is designed for cleaning small spaces and rounded equipment such as large bowls. This narrow hand scraper is ideal for loosening stubbon dirt, including pastry, chocolate and burnt food. The blade is sharpened on both sides for extr
Material polypropylene metal and x-ray detectable additive
Colour white
Dimension 75 x 18 x 210 mm
pH value in usage concentration ranges from 2 to 10.5
