SAM Steel Triangular Scrapper, 1 piece
- RS Stock No.:
- 221-5364
- Mfr. Part No.:
- 660
- Manufacturer:
- SAM
Subtotal (1 unit)*
€25.94
(exc. VAT)
€31.91
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.94 |
*price indicative
- RS Stock No.:
- 221-5364
- Mfr. Part No.:
- 660
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Sub Type | Triangular Scrapper | |
| Product Type | Scraper | |
| Non-Sparking | Yes | |
| Blade Material | Steel | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Sub Type Triangular Scrapper | ||
Product Type Scraper | ||
Non-Sparking Yes | ||
Blade Material Steel | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Triangular Scraper is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Steel Straight Scrapper, 1 piece
- SAM Steel Wood Curved Scrapper, 1 piece
- SAM Steel 36 piece
- Bahco Aluminium Bronze Beech Triangular Ship Scraper, 1 piece
- SAM 1 piece Plastic Steel Screw Extractor
- SAM 1 Piece Steel Brick Bolster Chisel, 208 mm Length
- SAM 1 Piece Steel Brick Bolster Chisel, 220 mm Length
- SAM Scraper, 1 piece
