SAM 1 piece Plastic Steel Screw Extractor

Subtotal (1 unit)*

€44.95

(exc. VAT)

€55.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€44.95

*price indicative

RS Stock No.:
221-3318
Mfr. Part No.:
763-10
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Number of Pieces

1

Product Type

Screw Extractor

Set Contents

M10 Roller

Material

Steel

Case Material

Plastic

ESD Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP
The SAM OUTILLAGE stud puller without drilling. It has quickly Unscrewing with a wrench with 3 screwing points.

Has self-locking roller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy