Vikan Polypropylene Plastic, 1 piece
- RS Stock No.:
- 238-1773
- Mfr. Part No.:
- 70143
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€92.69
(exc. VAT)
€114.01
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.69 |
*price indicative
- RS Stock No.:
- 238-1773
- Mfr. Part No.:
- 70143
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scraper | |
| Handle Material | Plastic | |
| Non-Sparking | No | |
| Blade Material | Polypropylene | |
| Number of Pieces | 1 | |
| Overall Length | 1.2m | |
| Blade Width | 163mm | |
| Standards/Approvals | FDA, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scraper | ||
Handle Material Plastic | ||
Non-Sparking No | ||
Blade Material Polypropylene | ||
Number of Pieces 1 | ||
Overall Length 1.2m | ||
Blade Width 163mm | ||
Standards/Approvals FDA, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan fully moulded metal detectable mixer features a small blade and a long handle. It is suitable for stirring food ingredients in large pots and vats and has small holes which allow ingredients to pass through the stirrer blade and ease stirring.
Material polypropylene metal and x-ray detectable additive
Colour blue
Length 1200 mm
pH value in usage concentration ranges from 2 to 10.5
Related links
- Vikan Polypropylene Plastic, 1 piece
- Vikan Polypropylene Plastic Hand Scraper, 1 piece
- Vikan Polypropylene Plastic Kit for Metal Detection, 5 piece
- Vikan Plastic Plastic Hand Scraper, 1 piece
- Vikan Polypropylene Polypropylene Hand Scraper, 1 piece
- Vikan Polypropylene Polypropylene Mixer, 1 piece
- Vikan Polypropylene Polypropylene Replacement Windscreen Scraper Head, 1 piece
- SAM Plastic Lacquer, 1 piece
