Vikan Polypropylene Polypropylene Mixer, 1 piece

Subtotal (1 unit)*

€26.57

(exc. VAT)

€32.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.57

*price indicative

RS Stock No.:
248-7332
Mfr. Part No.:
70105
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Sub Type

Mixer

Product Type

Scraper

Blade Material

Polypropylene

Non-Sparking

No

Handle Material

Polypropylene

Number of Pieces

1

Food Processing Safe

Yes

Overall Length

1.19m

Standards/Approvals

FDA raw material (CFR 21), Complies with UK 2019 No. 704 on food contact materials, Meets the REACH Regulation (EC) No. 1907/2006, Complies with (EC) 1935/2004 on food contact materials, Produced according to EU Regulation 2023/2006/EC of Good Manufacturing Practice

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan mixer is used to stir food at temperatures below 100°C. The handle is smooth and gentle on the user's hand.

Material used is Polypropylene

Length is 1190 mm

Width is 163 mm

Height is 33 mm

Net weight of the product is 0.95 kg

Recommended sterilisation temperature (Autoclave) is 121 °С

Maximum cleaning temperature (Dishwasher) is 93 °C

Maximum usage temperature (food contact) is 100 °C

Maximum usage temperature (non food contact) is 100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy